SM6T36CAHE3_A/I | |
---|---|
DigiKey Part Number | 112-SM6T36CAHE3_A/ITR-ND - Tape & Reel (TR) 112-SM6T36CAHE3_A/ICT-ND - Cut Tape (CT) 112-SM6T36CAHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T36CAHE3_A/I |
Description | TVS DIODE 30.8VWM 49.9VC DO214AA |
Customer Reference | |
Detailed Description | 49.9V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 12A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.28600 | ¥42.86 |
100 | ¥2.98180 | ¥298.18 |
500 | ¥2.32798 | ¥1,163.99 |
1,000 | ¥1.89220 | ¥1,892.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,200 | ¥1.69148 | ¥5,412.74 |
6,400 | ¥1.60548 | ¥10,275.07 |
9,600 | ¥1.49080 | ¥14,311.68 |
32,000 | ¥1.45640 | ¥46,604.80 |