ESD752DBZR

DigiKey Part Number
296-ESD752DBZRTR-ND - Tape & Reel (TR)
296-ESD752DBZRCT-ND - Cut Tape (CT)
296-ESD752DBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD752DBZR
Description
DUAL 3.2-PF, 24-V, 30-KV ESD PRO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
37V (Typ) Clamp 5.7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
35.5V
Voltage - Clamping (Max) @ Ipp
37V (Typ)
Current - Peak Pulse (10/1000µs)
5.7A (8/20µs)
Power - Peak Pulse
210W
Power Line Protection
No
Applications
CAN, USB
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥1.00200¥10.02
25¥0.92920¥23.23
50¥0.92440¥46.22
100¥0.82100¥82.10
250¥0.81048¥202.62
500¥0.79832¥399.16
1,000¥0.77689¥776.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.73699¥2,210.97
6,000¥0.69842¥4,190.52
15,000¥0.68617¥10,292.55
30,000¥0.66983¥20,094.90
Manufacturers Standard Package