LDD-M514RI-RA | |
---|---|
DigiKey Part Number | 67-1520-ND |
Manufacturer | |
Manufacturer Product Number | LDD-M514RI-RA |
Description | DISP 7SEG 0.56" DBL RED 10SIP RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2V 10mA 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) 10-SIP Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | LDD-M514RI-RA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Display Format | - | |
Number of Characters | 2 | |
Size / Dimension | 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | 3.9mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 10-SIP Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.85000 | ¥34.85 |
20 | ¥24.64950 | ¥492.99 |
100 | ¥20.18870 | ¥2,018.87 |
500 | ¥17.01926 | ¥8,509.63 |
1,000 | ¥15.61070 | ¥15,610.70 |
2,000 | ¥14.96516 | ¥29,930.32 |
5,000 | ¥14.67172 | ¥73,358.60 |