LDD-M514RI-RA

DigiKey Part Number
67-1520-ND
Manufacturer
Manufacturer Product Number
LDD-M514RI-RA
Description
DISP 7SEG 0.56" DBL RED 10SIP RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2V 10mA 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) 10-SIP Right Angle
Datasheet
 Datasheet
EDA/CAD Models
LDD-M514RI-RA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Tube
Part Status
Active
Display Format
-
Number of Characters
2
Size / Dimension
0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Millicandela Rating
3.9mcd
Wavelength - Peak
635nm
Power Dissipation (Max)
105mW
Package / Case
10-SIP Right Angle
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.85000¥34.85
20¥24.64950¥492.99
100¥20.18870¥2,018.87
500¥17.01926¥8,509.63
1,000¥15.61070¥15,610.70
2,000¥14.96516¥29,930.32
5,000¥14.67172¥73,358.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.