LDS-M514RI-RA

DigiKey Part Number
67-1512-ND
Manufacturer
Manufacturer Product Number
LDS-M514RI-RA
Description
DISP 7SEG 0.56" SGL RED 6SIP RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 10mA 0.748" H x 0.496" W x 0.315" D (19.00mm x 12.60mm x 8.00mm) 6-SIP Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
0.748" H x 0.496" W x 0.315" D (19.00mm x 12.60mm x 8.00mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Millicandela Rating
3.4mcd
Wavelength - Peak
635nm
Power Dissipation (Max)
105mW
Package / Case
6-SIP Right Angle
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.17000¥21.17
40¥14.12050¥564.82
120¥10.86600¥1,303.92
520¥9.82267¥5,107.79
1,000¥8.44137¥8,441.37
2,000¥7.98090¥15,961.80
5,000¥7.79672¥38,983.60
10,000¥7.67395¥76,739.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.