LDS-M514RI-RA | |
---|---|
DigiKey Part Number | 67-1512-ND |
Manufacturer | |
Manufacturer Product Number | LDS-M514RI-RA |
Description | DISP 7SEG 0.56" SGL RED 6SIP RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 10mA 0.748" H x 0.496" W x 0.315" D (19.00mm x 12.60mm x 8.00mm) 6-SIP Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.496" W x 0.315" D (19.00mm x 12.60mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | 3.4mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 6-SIP Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.17000 | ¥21.17 |
40 | ¥14.12050 | ¥564.82 |
120 | ¥10.86600 | ¥1,303.92 |
520 | ¥9.82267 | ¥5,107.79 |
1,000 | ¥8.44137 | ¥8,441.37 |
2,000 | ¥7.98090 | ¥15,961.80 |
5,000 | ¥7.79672 | ¥38,983.60 |
10,000 | ¥7.67395 | ¥76,739.50 |