TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,466 In Stock | 1 : ¥2.87000 Cut Tape (CT) 5,000 : ¥0.76832 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3.3V (Max) | 5.5V | 3V (Typ) | 5A (8/20µs) | - | No | HDMI | - | -40°C ~ 85°C (TA) | Surface Mount | 10-XFDFN | DFN2510A-10 | ||
64,142 In Stock | 1 : ¥3.12000 Cut Tape (CT) 10,000 : ¥0.72762 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 5V | 10V | 3A (8/20µs) | - | No | RF Antenna | 0.37pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 0201 (0603 Metric) | 2-X3DFN (0.6x0.3) (0201) | ||
17,842 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.89055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 2.5V (Max) | 2.7V | 7.5V | 5A (8/20µs) | 40W | No | General Purpose | 25pF @ 1MHz | -40°C ~ 85°C (TJ) | Surface Mount | 0402 (1006 Metric) | SLP1006P2T | |||
35,514 In Stock | 1 : ¥1.64000 Cut Tape (CT) 15,000 : ¥0.22919 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V | - | 7.5V | 5.5A (8/20µs) | 44W | No | General Purpose | 5.8pF @ 1GHz | -55°C ~ 125°C | Surface Mount | 0201 (0603 Metric) | WLL-2-3 | ||
158,540 In Stock | 1 : ¥2.30000 Cut Tape (CT) 15,000 : ¥0.70399 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3V | 6.1V | - | - | 20W | No | General Purpose | 12pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 0201 (0603 Metric) | 0201 | |||
53,353 In Stock | 1 : ¥3.61000 Cut Tape (CT) 10,000 : ¥0.54067 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 26V (Max) | 28.9V | 46V | 4.5A | 200W | No | General Purpose | 215pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 0603 (1608 Metric) | DSN1608-2 | ||
9,558 In Stock | 1 : ¥3.78000 Cut Tape (CT) 5,000 : ¥1.20103 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 11V | - | - | 100W | Yes | Ethernet | - | -40°C ~ 85°C (TA) | Surface Mount | 6-UFDFN | 6-USON (1.6x1.6) | ||
77,945 In Stock | 1 : ¥1.31000 Cut Tape (CT) 10,000 : ¥0.21642 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 5.8V | - | - | - | No | General Purpose | 32pF @ 1MHz | - | Surface Mount | 2-SMD, No Lead | SL2 | ||
19,458 In Stock 460,000 Factory | 1 : ¥1.97000 Cut Tape (CT) 10,000 : ¥0.25987 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.5V (Max) | 6.2V | 11V | 10A (8/20µs) | 120W | No | General Purpose | 55pF @ 1MHz | -65°C ~ 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | X3-DFN0603-2 | ||
2,321 In Stock | 1 : ¥4.60000 Cut Tape (CT) 4,500 : ¥1.74612 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 5.5V (Max) | 6V | - | 7A (8/20µs) | - | No | HDMI | - | -40°C ~ 85°C (TA) | Surface Mount | 10-UFBGA, WLCSP | 10-WLCSP (1.57x1.17) | ||
37,706 In Stock | 1 : ¥5.01000 Cut Tape (CT) 15,000 : ¥1.65838 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6V | 11V | 7.5A (8/20µs) | 80W | No | General Purpose | 13pF @ 1MHz | - | Surface Mount | 0201 (0603 Metric) | SLP0603P2X3F | ||
15,000 In Stock | 15,000 : ¥1.07795 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | - | 1 | 12V (Max) | 14.2V | 25V | 7A (8/20µs) | 175W | No | General Purpose | 19pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0201 (0603 Metric) | SLP0603P2X3 |