TPD2E007DCKR

DigiKey Part Number
296-25281-2-ND - Tape & Reel (TR)
296-25281-1-ND - Cut Tape (CT)
296-25281-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD2E007DCKR
Description
TVS DIODE 13VWM SC70-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
TPD2E007DCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
13V (Max)
Voltage - Breakdown (Min)
14V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.99000¥5.99
10¥5.23000¥52.30
100¥3.61970¥361.97
500¥3.02416¥1,512.08
1,000¥2.57377¥2,573.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.29229¥6,876.87
6,000¥2.17164¥13,029.84
9,000¥2.01078¥18,097.02
30,000¥1.99088¥59,726.40
Manufacturers Standard Package