20P-JMDSS-G-1-TF | |
---|---|
DigiKey Part Number | 455-1874-2-ND - Tape & Reel (TR) 455-1874-1-ND - Cut Tape (CT) 455-1874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20P-JMDSS-G-1-TF |
Description | CONN PLUG 20POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4.5mm | |
Height Above Board | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥9.90100 | ¥99.01 |
25 | ¥9.49720 | ¥237.43 |
50 | ¥9.29520 | ¥464.76 |
100 | ¥8.89040 | ¥889.04 |
250 | ¥8.08240 | ¥2,020.60 |
500 | ¥7.27422 | ¥3,637.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥6.06185 | ¥9,092.77 |
3,000 | ¥5.85978 | ¥17,579.34 |
7,500 | ¥5.65771 | ¥42,432.82 |
10,500 | ¥5.37482 | ¥56,435.61 |
15,000 | ¥5.25358 | ¥78,803.70 |