20R-JMDSS-G-1-TF | |
---|---|
DigiKey Part Number | 455-1894-2-ND - Tape & Reel (TR) 455-1894-1-ND - Cut Tape (CT) 455-1894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20R-JMDSS-G-1-TF |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 20R-JMDSS-G-1-TF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4.5mm, 5mm, 6mm | |
Height Above Board | 0.122" (3.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥10.56600 | ¥105.66 |
25 | ¥10.11440 | ¥252.86 |
50 | ¥9.88960 | ¥494.48 |
100 | ¥9.44050 | ¥944.05 |
250 | ¥8.54148 | ¥2,135.37 |
500 | ¥7.86712 | ¥3,933.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥6.51847 | ¥9,777.70 |
3,000 | ¥6.29366 | ¥18,880.98 |
7,500 | ¥5.97899 | ¥44,842.42 |
10,500 | ¥5.84413 | ¥61,363.36 |