5033763010 | |
---|---|
DigiKey Part Number | WM12835TR-ND - Tape & Reel (TR) WM12835CT-ND - Cut Tape (CT) WM12835DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5033763010 |
Description | CONN PLUG 30POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5033763010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.126" (3.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥10.64000 | ¥106.40 |
100 | ¥8.78940 | ¥878.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥6.70779 | ¥10,061.68 |
3,000 | ¥6.47647 | ¥19,429.41 |
7,500 | ¥6.15265 | ¥46,144.88 |
10,500 | ¥6.01387 | ¥63,145.63 |