10162583-411131LF | |
---|---|
DigiKey Part Number | 609-10162583-411131LFTR-ND - Tape & Reel (TR) 609-10162583-411131LFCT-ND - Cut Tape (CT) 609-10162583-411131LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10162583-411131LF |
Description | CONAN LITE R/A HEADER, 31 POSITI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 31 Position Connector Plug, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10162583-411131LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 31 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | - | |
Height Above Board | 0.211" (5.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥11.59200 | ¥115.92 |
100 | ¥10.35910 | ¥1,035.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.75884 | ¥2,879.42 |