THVD8010DDFR | |
---|---|
DigiKey Part Number | 296-THVD8010DDFRTR-ND - Tape & Reel (TR) 296-THVD8010DDFRCT-ND - Cut Tape (CT) 296-THVD8010DDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD8010DDFR |
Description | IC TRANSCEIVER HALF 1/1 TSOT23-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | THVD8010DDFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 350 mV | |
Data Rate | 30Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.92000 | ¥33.92 |
10 | ¥30.45100 | ¥304.51 |
25 | ¥28.78520 | ¥719.63 |
100 | ¥24.94770 | ¥2,494.77 |
250 | ¥23.66808 | ¥5,917.02 |
500 | ¥21.23722 | ¥10,618.61 |
1,000 | ¥17.91087 | ¥17,910.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.01533 | ¥51,045.99 |