TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,310 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.86635 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 33V | 36.7V | 53.3V | 11.3A | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
21,910 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.56985 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 30V | 33.3V | 48.4V | 31A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
204,909 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.06789 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5.5V (Max) | - | 8.5V | - | - | No | General Purpose | - | -40°C ~ 125°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
51,125 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥2.66929 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 3 | - | 5.5V (Max) | - | 8.5V | - | - | No | General Purpose | - | -40°C ~ 125°C | Surface Mount | TO-253-4, TO-253AA | SOT-143-4 | |||
24,658 In Stock | 1 : ¥12.31000 Cut Tape (CT) 3,000 : ¥5.09313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max), 7V (Max) | 13.3V, 7.5V | 26V, 14V | 17A (8/20µs) | 400W | No | RS-485 | 75pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
48,580 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.69313 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 28V | 31.1V | 45.4V | 8.8A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
10,334 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.78691 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 6V | 6.67V | 10.3V | 58.3A | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
3,000 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.23132 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 20V | 3A (8/20µs) | - | No | USB | 0.4pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 |