UBD32C05L01 | |
---|---|
DigiKey Part Number | 13-UBD32C05L01TR-ND - Tape & Reel (TR) 13-UBD32C05L01CT-ND - Cut Tape (CT) 13-UBD32C05L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UBD32C05L01 |
Description | TVS ESD, SOD-323, 5V, 20V, REEL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.12000 | ¥31.20 |
100 | ¥2.17060 | ¥217.06 |
500 | ¥1.69460 | ¥847.30 |
1,000 | ¥1.37739 | ¥1,377.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.23132 | ¥3,693.96 |
6,000 | ¥1.16872 | ¥7,012.32 |
9,000 | ¥1.08524 | ¥9,767.16 |
30,000 | ¥1.06020 | ¥31,806.00 |
75,000 | ¥1.03317 | ¥77,487.75 |