ITA25B1RL | |
---|---|
DigiKey Part Number | 497-3406-2-ND - Tape & Reel (TR) 497-3406-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ITA25B1RL |
Description | TVS DIODE 24VWM 38VC 8-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 38V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ITA25B1RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 25V | |
Voltage - Clamping (Max) @ Ipp | 38V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 300pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥11.14100 | ¥111.41 |
100 | ¥8.66460 | ¥866.46 |
500 | ¥7.34432 | ¥3,672.16 |
1,000 | ¥5.98281 | ¥5,982.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.63206 | ¥14,080.15 |
5,000 | ¥5.36386 | ¥26,819.30 |
12,500 | ¥5.11630 | ¥63,953.75 |