BNX029-01L | |
---|---|
DigiKey Part Number | 490-14347-2-ND - Tape & Reel (TR) 490-14347-1-ND - Cut Tape (CT) 490-14347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BNX029-01L |
Description | FILTER LC 100UF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter 5th Order Low Pass 2 Channel C = 100µF 20 A 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | BNX029-01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 5th | |
Technology | LC | |
Number of Channels | 2 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 35dB @ 15kHz ~ 1GHz | |
Resistance - Channel (Ohms) | 0.00043 | |
Current | 20 A | |
Values | C = 100µF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 125°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 6.3V | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.476" L x 0.358" W (12.10mm x 9.10mm) | |
Height | 0.146" (3.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.94000 | ¥51.94 |
10 | ¥44.49500 | ¥444.95 |
25 | ¥43.44120 | ¥1,086.03 |
50 | ¥42.38020 | ¥2,119.01 |
100 | ¥31.78520 | ¥3,178.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥30.72573 | ¥12,290.29 |
800 | ¥29.66616 | ¥23,732.93 |
1,200 | ¥28.18288 | ¥33,819.46 |
2,800 | ¥27.54716 | ¥77,132.05 |