XGD10402KR | |
---|---|
DigiKey Part Number | F6924TR-ND - Tape & Reel (TR) F6924CT-ND - Cut Tape (CT) F6924DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XGD10402KR |
Description | TVS DIODE 24VWM 40VC 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp Ipp Tvs Diode Surface Mount 0402 |
Datasheet | Datasheet |
EDA/CAD Models | XGD10402KR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 250V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), Concave | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.05400 | ¥30.54 |
100 | ¥1.83150 | ¥183.15 |
500 | ¥1.69576 | ¥847.88 |
1,000 | ¥1.15303 | ¥1,153.03 |
2,000 | ¥1.06149 | ¥2,122.98 |
5,000 | ¥1.01740 | ¥5,087.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.91566 | ¥9,156.60 |
30,000 | ¥0.90210 | ¥27,063.00 |
50,000 | ¥0.84784 | ¥42,392.00 |