SKY13317-373LF | |
---|---|
DigiKey Part Number | 863-1056-2-ND - Tape & Reel (TR) 863-1056-1-ND - Cut Tape (CT) 863-1056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13317-373LF |
Description | IC RF SWITCH SP3T 6GHZ 8MLP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/WiFi, WLAN SP3T 6 GHz 50Ohm 8-MLP (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | SKY13317-373LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/b/g/WiFi, WLAN | |
Topology | Reflective | |
Circuit | SP3T | |
Frequency Range | 20MHz ~ 6GHz | |
Isolation | 25dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 5.9GHz | |
P1dB | 26dBm | |
IIP3 | 50dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-MLP (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥8.22100 | ¥82.21 |
25 | ¥7.75640 | ¥193.91 |
100 | ¥6.60800 | ¥660.80 |
250 | ¥6.20488 | ¥1,551.22 |
500 | ¥5.46204 | ¥2,731.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.46203 | ¥16,386.09 |