STN061050BL15 | |
---|---|
DigiKey Part Number | 283-STN061050BL15TR-ND - Tape & Reel (TR) 283-STN061050BL15CT-ND - Cut Tape (CT) 283-STN061050BL15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN061050BL15 |
Description | TVS DIODE 5VWM 17VC DFN0603-2L |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-2L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 4W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 0.15pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.22330 | ¥2,233.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.70800 | ¥17.08 |
100 | ¥0.83330 | ¥83.33 |
500 | ¥0.69502 | ¥347.51 |
1,000 | ¥0.48288 | ¥482.88 |
2,000 | ¥0.41848 | ¥836.96 |
5,000 | ¥0.38818 | ¥1,940.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.27200 | ¥12.72 |
100 | ¥0.79220 | ¥79.22 |
500 | ¥0.58106 | ¥290.53 |
1,000 | ¥0.51252 | ¥512.52 |
2,000 | ¥0.45465 | ¥909.30 |
5,000 | ¥0.39179 | ¥1,958.95 |