HS ESD TVS DIODE KIT | |
---|---|
DigiKey Part Number | 283-HSESDTVSDIODE-KIT-ND |
Manufacturer | |
Manufacturer Product Number | HS ESD TVS DIODE KIT |
Description | KIT TVS DIODE HIGH SPEED ESD |
Customer Reference | |
Detailed Description | TVS Diode Kit Breakdown Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | ESD Protection | |
Voltage - Breakdown | - | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥273.55000 | ¥273.55 |
10 | ¥237.44400 | ¥2,374.44 |