ESDCAN04-2BWY

DigiKey Part Number
497-18465-2-ND - Tape & Reel (TR)
497-18465-1-ND - Cut Tape (CT)
497-18465-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDCAN04-2BWY
Description
TVS DIODE 25.5VWM 43VC SOT323-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
43V Clamp 3.7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323-3
Datasheet
 Datasheet
EDA/CAD Models
ESDCAN04-2BWY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
25.5V
Voltage - Breakdown (Min)
27.5V
Voltage - Clamping (Max) @ Ipp
43V
Current - Peak Pulse (10/1000µs)
3.7A (8/20µs)
Power - Peak Pulse
170W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.08500¥20.85
100¥1.05250¥105.25
500¥0.85856¥429.28
1,000¥0.63698¥636.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.53589¥1,607.67
6,000¥0.51234¥3,074.04
9,000¥0.44310¥3,987.90
30,000¥0.43479¥13,043.70
75,000¥0.36002¥27,001.50
150,000¥0.35448¥53,172.00
Manufacturers Standard Package