V3N103-M3/I | |
---|---|
DigiKey Part Number | 112-V3N103-M3/ITR-ND - Tape & Reel (TR) 112-V3N103-M3/ICT-ND - Cut Tape (CT) 112-V3N103-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3N103-M3/I |
Description | 3A, 100V, DFN3820A TRENCH SKY RE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.8A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.8A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Capacitance @ Vr, F | 410pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.02100 | ¥30.21 |
100 | ¥1.81350 | ¥181.35 |
500 | ¥1.67900 | ¥839.50 |
1,000 | ¥1.14178 | ¥1,141.78 |
2,000 | ¥1.05111 | ¥2,102.22 |
5,000 | ¥1.00744 | ¥5,037.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
14,000 | ¥0.90669 | ¥12,693.66 |
28,000 | ¥0.89325 | ¥25,011.00 |
70,000 | ¥0.83953 | ¥58,767.10 |
98,000 | ¥0.83121 | ¥81,458.58 |