TVS Diodes

Results: 8
Manufacturer
Comchip TechnologyDiodes IncorporatedLittelfuse Inc.Nexperia USA Inc.onsemi
Series
-SMFSP1003, SPA®SP4045, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
124
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V5V (Max)24V (Max)
Voltage - Breakdown (Min)
6V6.1V6.4V26.2V-
Voltage - Clamping (Max) @ Ipp
7V (Typ)9.2V9.8V10V12V (Typ)16V41V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)5A (8/20µs)7A (8/20µs)8A (8/20µs)9.37A (8/20µs)17A (8/20µs)21.7A
Power - Peak Pulse
80W150W200W230W300W600W-
Power Line Protection
NoYes
Applications
-CANEthernetGeneral Purpose
Capacitance @ Frequency
1.9pF @ 1MHz25pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)-
Grade
-Automotive
Qualification
-AEC-Q101
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)SC-70, SOT-323SOD-123SOD-723TO-236-3, SC-59, SOT-23-3
Supplier Device Package
10-MSOPSC-70-3 (SOT323)SOD-123SOD-723SOT-23-3TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-70-3
DF3A6.8FUT1G
TVS DIODE 5VWM 16VC SC70-3
onsemi
195,068
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.76885
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5V
6.4V
16V
9.37A (8/20µs)
150W
No
-
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SC-70-3 (SOT323)
TVS SOD123FL 5V 200W UNIDIR
SMF5.0A
TVS SOD123FL 5V 200W UNIDIR
Littelfuse Inc.
123,214
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.78694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
21.7A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
TO-236AB
PESD2CAN,215
TVS DIODE 24VWM 41VC TO236AB
Nexperia USA Inc.
233,998
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.04798
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
2
24V (Max)
26.2V
41V
5A (8/20µs)
230W
No
CAN
25pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SP1003 SOD723
SP1003-01DTG
TVS DIODE 5VWM 12VC SOD723
Littelfuse Inc.
85,887
In Stock
1 : ¥4.35000
Cut Tape (CT)
8,000 : ¥1.12170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
12V (Typ)
7A (8/20µs)
-
No
General Purpose
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOD-723
SOD-723
SOT-23-3
CPDT-5V0U-HF
TVS DIODE 5VWM 10VC SOT23-3
Comchip Technology
33,615
In Stock
99,000
Factory
1 : ¥1.89000
Cut Tape (CT)
3,000 : ¥0.48134
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5V
6.1V
10V
8A (8/20µs)
80W
No
General Purpose
-
-
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
10-TFSOP, 10-MSOP
SP4045-04ATG
TVS DIODE 3.3VWM 7VC 10MSOP
Littelfuse Inc.
9,985
In Stock
1 : ¥8.13000
Cut Tape (CT)
4,000 : ¥3.36056
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
3.3V (Max)
-
7V (Typ)
2A (8/20µs)
600W
Yes
Ethernet
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
SOT-23-3
DLP05LCA-7
DATALINE PROTECTION PP SOT23 T&R
Diodes Incorporated
2,890
In Stock
12,000
Factory
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.34738
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6V
9.8V
17A (8/20µs)
300W
No
-
1.9pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
AUTOMOTIVE HIGH SPEED IVN
PESD2USB5UXT-QR
AUTOMOTIVE HIGH SPEED IVN
Nexperia USA Inc.
3,000
In Stock
1 : ¥3.15000
Cut Tape (CT)
3,000 : ¥0.69047
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 8

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.