BTA24-800CWRG | |
---|---|
DigiKey Part Number | 497-4169-5-ND |
Manufacturer | |
Manufacturer Product Number | BTA24-800CWRG |
Description | TRIAC ALTERNISTOR 800V 25A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 25 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTA24-800CWRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 25 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 250A, 260A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
50 | ¥12.36240 | ¥618.12 |
100 | ¥10.17190 | ¥1,017.19 |
500 | ¥8.60716 | ¥4,303.58 |
1,000 | ¥7.30303 | ¥7,303.03 |
2,000 | ¥6.93786 | ¥13,875.72 |
5,000 | ¥6.67703 | ¥33,385.15 |
10,000 | ¥6.45599 | ¥64,559.90 |