SMI-1324-TW-5V-2-R | |
---|---|
DigiKey Part Number | 668-1023-5-ND |
Manufacturer | |
Manufacturer Product Number | SMI-1324-TW-5V-2-R |
Description | BUZZER MAGNETIC 5V 12.8X12.8 SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 5 V 30mA 2.4kHz 88dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMI-1324-TW-5V-2-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 4 ~ 7V | |
Frequency | 2.4kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 88dB @ 5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Height - Seated (Max) | 0.299" (7.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.05000 | ¥49.05 |
10 | ¥40.51700 | ¥405.17 |
25 | ¥37.35080 | ¥933.77 |
50 | ¥35.05740 | ¥1,752.87 |
100 | ¥32.85040 | ¥3,285.04 |
250 | ¥30.87912 | ¥7,719.78 |
500 | ¥29.08912 | ¥14,544.56 |