L7805CP | |
---|---|
DigiKey Part Number | 497-1442-5-ND |
Manufacturer | |
Manufacturer Product Number | L7805CP |
Description | IC REG LINEAR 5V 1.5A TO220FP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | L7805CP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.37000 | ¥10.37 |
10 | ¥9.24100 | ¥92.41 |
50 | ¥8.76820 | ¥438.41 |
100 | ¥7.20220 | ¥720.22 |
250 | ¥6.73264 | ¥1,683.16 |
500 | ¥5.94966 | ¥2,974.83 |
1,000 | ¥4.69709 | ¥4,697.09 |
2,500 | ¥4.38394 | ¥10,959.85 |
5,000 | ¥4.16476 | ¥20,823.80 |