MAX14611ETD+T | |
---|---|
DigiKey Part Number | MAX14611ETD+TTR-ND - Tape & Reel (TR) MAX14611ETD+TCT-ND - Cut Tape (CT) MAX14611ETD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14611ETD+T |
Description | IC TRANSLTR BIDIRECTIONAL 14TDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 20Mbps 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14611ETD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.9 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | 20Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Power Supply Decoupling, Thermal-Shutdown Protection | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.15000 | ¥50.15 |
10 | ¥33.78200 | ¥337.82 |
25 | ¥29.52520 | ¥738.13 |
100 | ¥24.75950 | ¥2,475.95 |
250 | ¥22.44596 | ¥5,611.49 |
500 | ¥21.03566 | ¥10,517.83 |
1,000 | ¥19.86441 | ¥19,864.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.01456 | ¥42,536.40 |
5,000 | ¥16.37492 | ¥81,874.60 |