IN-S42ATB | |
---|---|
DigiKey Part Number | 1830-1055-2-ND - Tape & Reel (TR) 1830-1055-1-ND - Cut Tape (CT) 1830-1055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S42ATB |
Description | LED BLUE CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.1V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Clear | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.60mm x 0.45mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.55mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.39700 | ¥23.97 |
100 | ¥1.59990 | ¥159.99 |
500 | ¥1.10652 | ¥553.26 |
1,000 | ¥0.92213 | ¥922.13 |
2,000 | ¥0.82993 | ¥1,659.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.78383 | ¥3,919.15 |
10,000 | ¥0.71467 | ¥7,146.70 |
25,000 | ¥0.66857 | ¥16,714.25 |
50,000 | ¥0.61324 | ¥30,662.00 |
125,000 | ¥0.58788 | ¥73,485.00 |