INA597IDT | |
---|---|
DigiKey Part Number | 296-INA597IDTTR-ND - Tape & Reel (TR) 296-INA597IDTCT-ND - Cut Tape (CT) 296-INA597IDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA597IDT |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 18V/µs | |
-3db Bandwidth | 800 kHz | |
Voltage - Input Offset | 28 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.15000 | ¥23.15 |
10 | ¥20.80400 | ¥208.04 |
25 | ¥19.66400 | ¥491.60 |
100 | ¥17.04270 | ¥1,704.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.16840 | ¥4,042.10 |
500 | ¥14.50788 | ¥7,253.94 |
1,250 | ¥12.23550 | ¥15,294.38 |
2,500 | ¥11.62377 | ¥29,059.42 |
6,250 | ¥11.18677 | ¥69,917.31 |