PCA9306GM,125 | |
---|---|
DigiKey Part Number | 568-4187-2-ND - Tape & Reel (TR) 568-4187-1-ND - Cut Tape (CT) 568-4187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9306GM,125 |
Description | IC TRANSLTR BIDIRECTIONAL 8XQFNU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-XQFNU (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9306GM,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1 V ~ 3.6 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFQFN Exposed Pad | |
Supplier Device Package | 8-XQFNU (1.6x1.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.45300 | ¥64.53 |
25 | ¥6.12760 | ¥153.19 |
100 | ¥5.03260 | ¥503.26 |
250 | ¥4.70456 | ¥1,176.14 |
500 | ¥4.15760 | ¥2,078.80 |
1,000 | ¥3.28236 | ¥3,282.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.17227 | ¥12,689.08 |
8,000 | ¥3.01365 | ¥24,109.20 |
12,000 | ¥2.90036 | ¥34,804.32 |
28,000 | ¥2.80972 | ¥78,672.16 |