PCA9306JKZ | |
---|---|
DigiKey Part Number | 568-PCA9306JKZTR-ND - Tape & Reel (TR) 568-PCA9306JKZCT-ND - Cut Tape (CT) 568-PCA9306JKZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9306JKZ |
Description | IC TRANSLTR BIDIRECTIONAL 8XSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-X2SON (1.35x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1 V ~ 3.6 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-X2SON (1.35x1) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.59700 | ¥65.97 |
25 | ¥6.26040 | ¥156.51 |
100 | ¥5.14240 | ¥514.24 |
250 | ¥4.80692 | ¥1,201.73 |
500 | ¥4.24806 | ¥2,124.03 |
1,000 | ¥3.35381 | ¥3,353.81 |
2,500 | ¥3.13018 | ¥7,825.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥2.87175 | ¥17,230.50 |
12,000 | ¥2.76379 | ¥33,165.48 |
30,000 | ¥2.67742 | ¥80,322.60 |