LSF0108QWRKSRQ1

DigiKey Part Number
296-LSF0108QWRKSRQ1TR-ND - Tape & Reel (TR)
296-LSF0108QWRKSRQ1CT-ND - Cut Tape (CT)
296-LSF0108QWRKSRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSF0108QWRKSRQ1
Description
AUTOMOTIVE EIGHT-CHANNEL BIDIREC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit Channel 200Mbps 20-VQFN (2.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
LSF0108QWRKSRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
-
Voltage - VCCA
0.95 V ~ 4.5 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
200Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (2.5x4.5)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.46000¥13.46
10¥12.06000¥120.60
25¥11.38200¥284.55
100¥9.69660¥969.66
250¥9.10436¥2,276.09
500¥7.96646¥3,983.23
1,000¥6.60076¥6,600.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.14553¥18,436.59
6,000¥5.91793¥35,507.58
Manufacturers Standard Package