ADS7951QDBTRQ1 | |
---|---|
DigiKey Part Number | 296-38000-2-ND - Tape & Reel (TR) 296-38000-1-ND - Cut Tape (CT) 296-38000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7951QDBTRQ1 |
Description | IC ADC 12BIT SAR 30TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7951QDBTRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 5.25V | |
Features | PGA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 30-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 30-TSSOP | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.08000 | ¥63.08 |
10 | ¥57.00900 | ¥570.09 |
25 | ¥54.35320 | ¥1,358.83 |
100 | ¥47.19540 | ¥4,719.54 |
250 | ¥45.07412 | ¥11,268.53 |
500 | ¥41.09710 | ¥20,548.55 |
1,000 | ¥35.79429 | ¥35,794.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥34.46857 | ¥68,937.14 |