TXU0104QWBQARQ1 | |
---|---|
DigiKey Part Number | 296-TXU0104QWBQARQ1TR-ND - Tape & Reel (TR) 296-TXU0104QWBQARQ1CT-ND - Cut Tape (CT) 296-TXU0104QWBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXU0104QWBQARQ1 |
Description | IC TRANSLATOR UNIDIR 14WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 14-WQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TXU0104QWBQARQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.08 V ~ 5.5 V | |
Voltage - VCCB | 1.08 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 200Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
10 | ¥7.80400 | ¥78.04 |
25 | ¥7.40640 | ¥185.16 |
100 | ¥6.08260 | ¥608.26 |
250 | ¥5.68596 | ¥1,421.49 |
500 | ¥5.02472 | ¥2,512.36 |
1,000 | ¥3.96684 | ¥3,966.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.70239 | ¥11,107.17 |
6,000 | ¥3.51727 | ¥21,103.62 |
15,000 | ¥3.38504 | ¥50,775.60 |