MAX3378EETD+T

DigiKey Part Number
MAX3378EETD+TTR-ND - Tape & Reel (TR)
MAX3378EETD+TCT-ND - Cut Tape (CT)
MAX3378EETD+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3378EETD+T
Description
IC TRANSLTR BIDIRECTIONAL 14TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 16Mbps 14-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX3378EETD+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.2 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Tri-State
Data Rate
16Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Power Supply Decoupling, Thermal-Shutdown Protection
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-TDFN (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.84000¥46.84
10¥42.09800¥420.98
25¥39.79600¥994.90
100¥34.49110¥3,449.11
250¥32.72220¥8,180.55
500¥29.36150¥14,680.75
1,000¥24.76268¥24,762.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥23.52457¥58,811.43
Manufacturers Standard Package