TPS767D318PWP | |
---|---|
DigiKey Part Number | 296-2741-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS767D318PWP |
Description | IC REG LIN 1.8V/3.3V 1A 28HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 1A 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS767D318PWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.8V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.27000 | ¥54.27 |
10 | ¥49.02900 | ¥490.29 |
50 | ¥46.74500 | ¥2,337.25 |
100 | ¥40.58930 | ¥4,058.93 |
250 | ¥38.76472 | ¥9,691.18 |
500 | ¥35.34420 | ¥17,672.10 |
1,000 | ¥30.78365 | ¥30,783.65 |
2,500 | ¥29.64357 | ¥74,108.93 |