TMS320C28346ZFEQ | |
---|---|
DigiKey Part Number | 296-32740-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C28346ZFEQ |
Description | IC DSP FLOATING POINT 256BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C28346ZFEQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | CAN, EBI/EMI, I2C, McBSP, SCI, SPI | |
Clock Rate | 300MHz | |
Non-Volatile Memory | ROM (16kB) | |
On-Chip RAM | 516kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-BGA (17x17) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥302.29000 | ¥302.29 |
10 | ¥282.00700 | ¥2,820.07 |
25 | ¥270.18480 | ¥6,754.62 |
90 | ¥244.85378 | ¥22,036.84 |
270 | ¥236.41044 | ¥63,830.82 |