NTTFS4C05NTAG | |
---|---|
DigiKey Part Number | NTTFS4C05NTAGOSTR-ND - Tape & Reel (TR) NTTFS4C05NTAGOSCT-ND - Cut Tape (CT) NTTFS4C05NTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS4C05NTAG |
Description | MOSFET N-CH 30V 12A/75A 8WDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 12A (Ta), 75A (Tc) 820mW (Ta), 33W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.6mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1988 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 820mW (Ta), 33W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.01800 | ¥60.18 |
100 | ¥4.16400 | ¥416.40 |
500 | ¥3.47948 | ¥1,739.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.96122 | ¥4,441.83 |
3,000 | ¥2.63732 | ¥7,911.96 |
7,500 | ¥2.49852 | ¥18,738.90 |
10,500 | ¥2.31344 | ¥24,291.12 |