12A (Ta), 75A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,696 In Stock | 1 : ¥9.77000 Cut Tape (CT) 5,000 : ¥3.85258 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Ta), 75A (Tc) | 4.5V, 10V | 3.6mOhm @ 30A, 10V | 2.2V @ 250µA | 31 nC @ 10 V | ±20V | 1988 pF @ 15 V | - | 820mW (Ta), 33W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
5,110 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 12A (Ta), 75A (Tc) | 6V, 10V | 10.5mOhm @ 75A, 10V | 4V @ 250µA | 37 nC @ 10 V | ±20V | 1840 pF @ 25 V | - | 135W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
219 In Stock | 1 : ¥6.98000 Cut Tape (CT) 1,500 : ¥2.96122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Ta), 75A (Tc) | 4.5V, 10V | 3.6mOhm @ 30A, 10V | 2.2V @ 250µA | 31 nC @ 10 V | ±20V | 1988 pF @ 15 V | - | 820mW (Ta), 33W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
0 In Stock | 800 : ¥11.90299 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 12A (Ta), 75A (Tc) | 6V, 10V | 10.5mOhm @ 75A, 10V | 4V @ 250µA | 37 nC @ 10 V | ±20V | 1840 pF @ 25 V | - | 135W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 12A (Ta), 75A (Tc) | 6V, 10V | 10.5mOhm @ 75A, 10V | 4V @ 250µA | 37 nC @ 10 V | ±20V | 1840 pF @ 25 V | - | 135W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 |