TXS0102DQER | |
---|---|
DigiKey Part Number | 296-28368-2-ND - Tape & Reel (TR) 296-28368-1-ND - Cut Tape (CT) 296-28368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0102DQER |
Description | IC TRANSLTR BIDIRECTIONAL 8X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-X2SON (1.4x1) |
Datasheet | Datasheet |
EDA/CAD Models | TXS0102DQER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-X2SON (1.4x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.14100 | ¥61.41 |
25 | ¥5.82880 | ¥145.72 |
100 | ¥4.78710 | ¥478.71 |
250 | ¥4.47468 | ¥1,118.67 |
500 | ¥3.95434 | ¥1,977.17 |
1,000 | ¥3.12186 | ¥3,121.86 |
2,500 | ¥2.91376 | ¥7,284.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.76808 | ¥13,840.40 |
10,000 | ¥2.66402 | ¥26,640.20 |
25,000 | ¥2.58077 | ¥64,519.25 |