SN74LXC1T45DBVR

DigiKey Part Number
296-SN74LXC1T45DBVRTR-ND - Tape & Reel (TR)
296-SN74LXC1T45DBVRCT-ND - Cut Tape (CT)
296-SN74LXC1T45DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LXC1T45DBVR
Description
IC TRANSLATOR BIDIR SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LXC1T45DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.1 V ~ 5.5 V
Voltage - VCCB
1.1 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Non-Inverted
Data Rate
420Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.27000¥5.27
10¥4.54800¥45.48
25¥4.24040¥106.01
100¥3.39350¥339.35
250¥3.15076¥787.69
500¥2.66620¥1,333.10
1,000¥2.06018¥2,060.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.87843¥5,635.29
6,000¥1.75725¥10,543.50
15,000¥1.63605¥24,540.75
30,000¥1.55122¥46,536.60
Manufacturers Standard Package