MP2181GTL-P | |
---|---|
DigiKey Part Number | 1589-MP2181GTL-PTR-ND - Tape & Reel (TR) 1589-MP2181GTL-PCT-ND - Cut Tape (CT) 1589-MP2181GTL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2181GTL-P |
Description | IC REG BUCK ADJ 1A SOT583 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | MP2181GTL-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | - | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.50000 | ¥12.50 |
10 | ¥11.14500 | ¥111.45 |
25 | ¥10.57840 | ¥264.46 |
100 | ¥8.68870 | ¥868.87 |
250 | ¥8.12204 | ¥2,030.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.04576 | ¥2,522.88 |
1,000 | ¥4.67546 | ¥4,675.46 |