SMD200F/24-2920-2 | |
---|---|
DigiKey Part Number | SMD200F/24-2920-2TR-ND - Tape & Reel (TR) SMD200F/24-2920-2CT-ND - Cut Tape (CT) SMD200F/24-2920-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD200F/24-2920-2 |
Description | PTC RESET FUSE 24V 2A 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 2 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 4 A | |
Current - Max | 40 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 125 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
5 | ¥4.53200 | ¥22.66 |
10 | ¥4.39200 | ¥43.92 |
50 | ¥3.69440 | ¥184.72 |
100 | ¥3.06720 | ¥306.72 |
250 | ¥2.78804 | ¥697.01 |
500 | ¥2.37000 | ¥1,185.00 |
1,000 | ¥2.09112 | ¥2,091.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.95172 | ¥3,903.44 |
4,000 | ¥1.91685 | ¥7,667.40 |
6,000 | ¥1.91494 | ¥11,489.64 |