TXB0304RUTR | |
---|---|
DigiKey Part Number | 296-29682-2-ND - Tape & Reel (TR) 296-29682-1-ND - Cut Tape (CT) 296-29682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0304RUTR |
Description | IC TRANSLTR BIDIRECTIONAL 12UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-UQFN (1.7x2) |
Datasheet | Datasheet |
EDA/CAD Models | TXB0304RUTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.9 V ~ 3.6 V | |
Voltage - VCCB | 0.9 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UQFN (1.7x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
10 | ¥7.82900 | ¥78.29 |
25 | ¥7.42960 | ¥185.74 |
100 | ¥6.10190 | ¥610.19 |
250 | ¥5.70404 | ¥1,426.01 |
500 | ¥5.04082 | ¥2,520.41 |
1,000 | ¥3.97958 | ¥3,979.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.71424 | ¥11,142.72 |
6,000 | ¥3.52853 | ¥21,171.18 |
15,000 | ¥3.39587 | ¥50,938.05 |