LSF0102DP-Q100H | |
---|---|
DigiKey Part Number | 1727-LSF0102DP-Q100HTR-ND - Tape & Reel (TR) 1727-LSF0102DP-Q100HCT-ND - Cut Tape (CT) 1727-LSF0102DP-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0102DP-Q100H |
Description | IC TRANSLTR BIDIRECTIONAL 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LSF0102DP-Q100H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0 V ~ 5 V | |
Voltage - VCCB | 0 V ~ 5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥5.99300 | ¥59.93 |
25 | ¥5.63120 | ¥140.78 |
100 | ¥4.59750 | ¥459.75 |
250 | ¥4.27000 | ¥1,067.50 |
500 | ¥3.63410 | ¥1,817.05 |
1,000 | ¥2.90725 | ¥2,907.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.31766 | ¥6,952.98 |