TXU0101DBVR | |
---|---|
DigiKey Part Number | 296-TXU0101DBVRTR-ND - Tape & Reel (TR) 296-TXU0101DBVRCT-ND - Cut Tape (CT) 296-TXU0101DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXU0101DBVR |
Description | SINGLE CHANNEL FIXED-DIRECTION L |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 200Mbps SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TXU0101DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.08 V ~ 5.5 V | |
Voltage - VCCB | 1.08 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 200Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.53100 | ¥45.31 |
25 | ¥4.25720 | ¥106.43 |
100 | ¥3.47510 | ¥347.51 |
250 | ¥3.22828 | ¥807.07 |
500 | ¥2.74746 | ¥1,373.73 |
1,000 | ¥2.19798 | ¥2,197.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.99192 | ¥5,975.76 |
6,000 | ¥1.85454 | ¥11,127.24 |
15,000 | ¥1.78586 | ¥26,787.90 |
30,000 | ¥1.71717 | ¥51,515.10 |