MMBFJ177LT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 52,270
Unit Price: ¥3.69000
Datasheet

MMBFJ177LT1G

DigiKey Part Number
MMBFJ177LT1GOSTR-ND - Tape & Reel (TR)
MMBFJ177LT1GOSCT-ND - Cut Tape (CT)
MMBFJ177LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBFJ177LT1G
Description
JFET P-CH 30V SOT23-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
JFET P-Channel 30 V 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBFJ177LT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
P-Channel
Voltage - Breakdown (V(BR)GSS)
30 V
Current - Drain (Idss) @ Vds (Vgs=0)
1.5 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
800 mV @ 10 nA
Input Capacitance (Ciss) (Max) @ Vds
11pF @ 10V (VGS)
Resistance - RDS(On)
300 Ohms
Power - Max
225 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.31500¥23.15
100¥1.38990¥138.99
500¥1.28726¥643.63
1,000¥0.87538¥875.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.80585¥2,417.55
6,000¥0.77237¥4,634.22
9,000¥0.69513¥6,256.17
30,000¥0.68483¥20,544.90
75,000¥0.64364¥48,273.00
Manufacturers Standard Package