SST177 SOT-23 3L ROHS | |
---|---|
DigiKey Part Number | 4004-SST177SOT-233LROHSTR-ND - Tape & Reel (TR) 4004-SST177SOT-233LROHSCT-ND - Cut Tape (CT) 4004-SST177SOT-233LROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST177 SOT-23 3L ROHS |
Description | JFET P-CH 30V SOT23-3 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | JFET P-Channel 30 V 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | P-Channel | |
Voltage - Breakdown (V(BR)GSS) | 30 V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Resistance - RDS(On) | 300 Ohms | |
Power - Max | 350 mW | |
Operating Temperature | -55°C ~ 135°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.24000 | ¥56.24 |
10 | ¥48.20800 | ¥482.08 |
100 | ¥40.17390 | ¥4,017.39 |
500 | ¥35.44796 | ¥17,723.98 |
1,000 | ¥31.90314 | ¥31,903.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥31.43047 | ¥94,291.41 |