JFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Voltage - Breakdown (V(BR)GSS) | Drain to Source Voltage (Vdss) | Current - Drain (Idss) @ Vds (Vgs=0) | Current Drain (Id) - Max | Voltage - Cutoff (VGS off) @ Id | Input Capacitance (Ciss) (Max) @ Vds | Resistance - RDS(On) | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,565 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.80587 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | 30 V | - | 7 mA @ 15 V | - | 3 V @ 10 nA | 11pF @ 10V (VGS) | 125 Ohms | 225 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
46,786 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.21084 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 25 V | 25 V | 20 mA @ 5 V | 50 mA | 1.8 V @ 100 µA | 6pF @ 5V | - | 400 mW | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-CPH | ||
32,843 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.12689 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | - | - | 20 mA @ 5 V | 50 mA | 600 mV @ 100 µA | 6pF @ 5V | - | 700 mW | 150°C (TJ) | - | - | Surface Mount | SC-74, SOT-457 | 6-CPH | ||
83,876 In Stock 6,000 Factory | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.66397 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | 35 V | - | 2 mA @ 15 V | - | 500 mV @ 1 µA | - | 100 Ohms | 625 mW | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
5,970 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.77239 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 25 V | 25 V | 20 mA @ 5 V | 50 mA | 600 mV @ 100 µA | 6pF @ 5V | - | 400 mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-CPH | ||
2,756 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.82962 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | 25 V | 25 V | 20 mA @ 5 V | 50 mA | 600 mV @ 100 µA | 6pF @ 5V | 25 Ohms | 700 mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | 6-CPH | ||
14,772 In Stock | 1 : ¥8.46000 Cut Tape (CT) 3,000 : ¥2.09605 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | - | - | 6 mA @ 10 V | - | 200 mV @ 100 nA | 13pF @ 10V | - | 300 mW | 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SMV | ||
9,905 In Stock | 1 : ¥8.46000 Cut Tape (CT) 3,000 : ¥2.09605 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | - | - | 1.2 mA @ 10 V | - | 200 mV @ 100 nA | 13pF @ 10V | - | 300 mW | 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SMV | ||
2,243 In Stock | 1 : ¥8.46000 Cut Tape (CT) 3,000 : ¥1.77537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | - | - | 2.6 mA @ 10 V | - | 200 mV @ 100 nA | 13pF @ 10V | - | 300 mW | 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SMV | ||
44,060 In Stock | 1 : ¥9.11000 Cut Tape (CT) 3,000 : ¥2.27713 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | - | - | 6 mA @ 10 V | - | 200 mV @ 100 nA | 13pF @ 10V | - | 200 mW | 125°C (TJ) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | USV | ||
6,371 In Stock | 1 : ¥16.01000 Cut Tape (CT) 3,000 : ¥9.54390 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 40 V | 40 V | 24 mA @ 10 V | 50 mA | 1.5 V @ 0.1 µA | 24pF @ 5V | - | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
1,815 In Stock | 1 : ¥56.57000 Cut Tape (CT) 2,500 : ¥30.10706 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | 50 V | 50 V | 500 µA @ 10 V | - | 500 mV @ 1 nA | 8pF @ 15V | - | 300 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
20 In Stock | 1 : ¥530.68000 Tube | - | Tube | Active | 4 N-Channel | 20 V | 20 V | 900 pA @ 20 V | 50 mA | - | - | 70 Ohms | 500 mW | -55°C ~ 150°C (TJ) | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | ||
0 In Stock Check Lead Time | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.80587 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | 30 V | - | 1.5 mA @ 15 V | - | 800 mV @ 10 nA | 11pF @ 10V (VGS) | 300 Ohms | 225 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock Check Lead Time | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.94862 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 40 V | - | 200 µA @ 20 V | - | 300 mV @ 10 nA | - | - | 350 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock Check Lead Time | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.08358 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | 30 V | - | 1.5 mA @ 15 V | - | 800 mV @ 10 nA | 11pF @ 10V (VGS) | 300 Ohms | 225 mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) |